The KPT02A12-8PEX is an 8-position green circular connector from ITT, rated for 600V AC and 850V DC. It features a gold-plated mating contact finish and a cadmium shell finish. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and can be mounted through a hole, panel, or flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT02A12-8PEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT02A12-8PEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.