This 5-position circular connector features a body and shell made of aluminium, with gold-plated copper alloy contacts and a gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a DC voltage of 1.4kV and an AC voltage of 1kV. It is available in bulk packaging and is not Reach SVHC compliant. The connector is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |