
This 5-position circular connector features a body made of aluminium with a cadmium plating, and gold-plated contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel mount and has a voltage rating of 1.4kV AC and 1kV AC. It is available in bulk packaging and is not Reach SVHC compliant.
ITT KPT02A14-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT02A14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
