
The KPT02A18-32PX is a 32-contact circular connector designed for box mount applications. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. The connector is rated for 850VDC and 7.5A, making it suitable for high-voltage applications. It is terminated using solder and has a maximum voltage rating of 850VDC or 600VAC.
Sign in to ask questions about the ITT KPT02A18-32PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT02A18-32PX technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 12.14 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT02A18-32PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.