The KPT02A20-41PEX is a 41-position circular connector from ITT, designed for high-voltage applications. It features a gold-plated mating contact finish and a cadmium-plated aluminum shell. The connector is rated for 600V AC and 850V DC, with an operating temperature range of -55°C to 125°C. It is available in bulk packaging and can be mounted through holes, panels, or flanges.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |