
This 3-pin circular connector is designed for use in box mount applications and features a straight body orientation. It can operate within a temperature range of -55 to 125 degrees Celsius and is rated for a maximum voltage of 850 volts DC or 600 volts AC. The connector is capable of handling a maximum current of 7.5 amps and is terminated using a solder connection. It measures 12.14 millimeters in length, 21.03 millimeters in depth, and 21.03 millimeters in height.
Sign in to ask questions about the ITT KPT02A8-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT02A8-3P technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 12.14 |
| Product Depth (mm) | 21.03 |
| Product Height (mm) | 21.03 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT02A8-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.