Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
ITT KPT02E-20-41PY-A71 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Length | 27.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT02E-20-41PY-A71 to view detailed technical specifications.
No datasheet is available for this part.