This 6-position circular connector features a current rating of 7.5A and is designed for panel mount applications. The connector's body is made of aluminium, with copper alloy contacts that are gold plated for corrosion resistance. It is rated for operation between -55°C and 125°C, making it suitable for use in a variety of temperature environments. The connector is compliant with the MIL-DTL-26482 Series I standard and is available in bulk packaging.
ITT KPT02E10-6PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.