This 6-position aluminium box mount connector features a male gender, 6 contacts, and solder termination. It is made from aluminium with a cadmium plating on the body and gold plating on the contacts, which are made from copper alloy. The connector is part of the MIL-DTL-26482 Series I, KPT series. It is available in bulk packaging and is not Reach SVHC compliant.
ITT KPT02E10-6PF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.