
This MIL-SPEC circular connector is a 6-position receptacle with a straight, solder termination. It features an aluminum body with cadmium plating and a green color. The copper alloy contacts offer gold plating for superior mating. Rated for 7.5A and 600V AC / 850V DC, it operates between -55°C and 125°C and is designed for panel, flange, or box mounting.
Sign in to ask questions about the ITT KPT02E10-6PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT02E10-6PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E10-6PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
