General purpose circular connector featuring 6 positions and a female gender. This straight, box mountable connector utilizes a solder termination with a copper alloy contact material and gold plating for optimal conductivity. Rated for 600V AC and 850V DC, it operates within a temperature range of -55°C to 125°C and offers a maximum current rating of 7.5A. The aluminum shell is finished with cadmium and chromate plating, providing environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT02E10-98SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Female |
| Length | 25.8mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E10-98SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.