General purpose, environment-resistant circular connector featuring a 3-position straight pin configuration. This receptacle offers a solder termination type with a gold contact finish on a copper alloy contact material. Constructed with an aluminum body and cadmium plating, it supports a maximum current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Designed for box mount applications, it operates within a temperature range of -55°C to 125°C.
ITT KPT02E12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.