
Environment-resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 11 contacts with solder termination, a straight orientation, and a receptacle gender. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for a current of 13A, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for box mount applications with panel and flange mounting options.
ITT KPT02E18-11PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E18-11PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.