
Circular connector, size 22, featuring 21 contacts and 21 positions. Constructed with an aluminum body and cadmium plating, it offers a straight, receptacle gender with solder termination. Key specifications include a maximum current rating of 22A, a voltage rating of 1kV AC and 1.4kV DC, and an operating temperature range of -55°C to 125°C. This environment-resistant component has a copper alloy contact material with gold plating.
ITT KPT02E22-21SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 27.3mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT02E22-21SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.