This 41-contact box-mount male connector features an aluminium body and gold-plated copper contacts. It is part of the KPT series and is not SVHC compliant. The connector is designed for solder termination and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Termination | Solder |
| RoHS | Compliant |