The KPT02E24-61S EX A71 is a 61-contact circular connector from ITT, featuring a SKT contact gender and a maximum voltage rating of 850VDC or 600VAC. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for box mount applications and has a straight body orientation.
ITT KPT02E24-61S EX A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
Download the complete datasheet for ITT KPT02E24-61S EX A71 to view detailed technical specifications.
No datasheet is available for this part.