This 2-position box mount connector features gold contact plating and a current rating of 7.5A. It is designed for panel and flange mounting and is resistant to various environments. The connector is part of the MIL-DTL-26482 Series I, KPT series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |