
This 10-position male circular connector features an aluminium body with cadmium plating, copper alloy and copper contacts with gold plating, and is rated for environment-resistant applications. It has a panel and flanges mount, with a bulk packaging option. The connector is part of the MIL-DTL-26482 Series I, KPT series and is not Reach SVHC compliant.
ITT KPT03E12-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT03E12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.