
This 3-contact male cable mount connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. The connector is designed for solder termination and is not Reach SVHC compliant. It has a body material of aluminium and a contact material of copper alloy with copper. The connector is a type of general-purpose circular connector.
ITT KPT03E12-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT03E12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.