
The KPT03E12-3S is a 3-contact receptacle connector with an aluminium body and gold-plated contacts. It features a cadmium-plated body and is suitable for cable mounting. The connector is not SVHC compliant. It has a copper alloy and copper contact material.
ITT KPT03E12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT03E12-3S to view detailed technical specifications.
No datasheet is available for this part.