ITT KPT05-10-6PA71 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT05-10-6PA71 to view detailed technical specifications.
No datasheet is available for this part.