This 16-contact cable mount socket features a straight body orientation and a maximum voltage rating of 1275VDC or 1000VAC. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The socket is designed for solder termination and has a product length of 42.21mm and a product diameter of 38.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT06A20-16S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 42.21 |
| Product Diameter (mm) | 38.89 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT06A20-16S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.