
41-position straight plug circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features an aluminum body with cadmium plating and a green color. Solder termination with gold-plated copper alloy contacts. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. Includes strain relief and is free-hanging/cable mountable.
ITT KPT06B22-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 1.75mm |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.