
This circular connector features 41 positions and 41 contacts for solder termination. It is a female, straight, cable mount connector with a 7.5A current rating and an operating temperature range of -55°C to 125°C. The connector body is constructed from aluminum with cadmium plating and chromate finish, while the copper alloy contacts are gold plated. Designed for general use, it offers environmental resistance and is suitable for free-hanging cable mounting.
ITT KPT06E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 1.75mm |
| Gender | Female |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.