21-way female circular connector, size 22, featuring a straight orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium and chromate, it offers a maximum current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Operating across a temperature range of -55°C to 125°C, this environment-resistant connector utilizes copper alloy contacts with gold plating for mating. Designed for free-hanging, cable mounting, it is supplied in bulk packaging.
ITT KPT06E22-21SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 34.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06E22-21SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.