Circular connector featuring 41 female solder termination positions, designed for straight cable mounting. This aluminum shell connector, with cadmium plating and green color, offers a robust solution with a 600V AC and 850V DC voltage rating. It operates within a temperature range of -55°C to 125°C, utilizing copper alloy contacts with gold plating for reliable mating. The connector is environment resistant and has a length of 34.5mm.
ITT KPT06E22-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Female |
| Length | 34.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06E22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.