This 6-contact male cable mount connector features a copper alloy contact material with gold plating and nickel plating, and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 7.5A and a length of 48.41mm. The connector is designed for straight orientation and includes strain relief with a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 48.41mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |