This 3-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1275VDC. The connector is rated for a maximum current of 22A and is suitable for use in high-voltage applications.
ITT KPT06F12-3S-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT KPT06F12-3S-A71 to view detailed technical specifications.
No datasheet is available for this part.