
This 5-position free hanging cable mount connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use in environment-resistant applications and is packaged in bulk. It has a straight orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 48.41mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |