
21-position, male circular connector with straight orientation, featuring a 22-size aluminum shell plated with cadmium and chromate for environmental resistance. This free-hanging, cable-mount connector utilizes gold-plated copper alloy contacts, offering a maximum current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Operating across a temperature range of -55°C to 125°C, it includes strain relief and solder termination.
ITT KPT06F22-21PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F22-21PX to view detailed technical specifications.
No datasheet is available for this part.