36-position straight plug circular connector featuring solder termination and female contacts. Constructed with an aluminum shell plated in cadmium and chromate, this connector offers a 7.5A max current rating and a voltage rating of 600V AC / 850V DC. Operating across a temperature range of -55°C to 125°C, it is designed for free-hanging, cable mounting with integrated strain relief. The copper alloy contacts are finished with gold for reliable mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT06F22-36SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F22-36SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.