General purpose, free-hanging circular connector featuring a size 22, 36-way configuration. Constructed with an aluminum body and shell, both plated in cadmium and chromate for environmental resistance. Offers 36 female copper alloy contacts with gold plating, rated for 7.5A maximum current and 600V AC / 850V DC. Operates across a temperature range of -55°C to 125°C, with a straight, solder termination and integrated strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT06F22-36SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F22-36SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.