
Circular connector, jam nut receptacle, featuring 15 positions and 15 contacts. Constructed with an aluminum body and cadmium plating, it utilizes copper alloy contacts with gold plating. Rated for 13A current, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for panel, bulkhead, and front-side nut mounting with solder termination.
ITT KPT07A14-15P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A14-15P to view detailed technical specifications.
No datasheet is available for this part.