
This 15-contact female circular connector features a copper alloy contact material with gold plating, suitable for applications requiring high current ratings. The connector has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for jam nut mount and is available in bulk packaging.
ITT KPT07A1415SY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07A1415SY to view detailed technical specifications.
No datasheet is available for this part.