Circular connector, size 20, featuring 39 contacts and 39 positions. This receptacle offers a straight orientation with solder termination. Constructed with an aluminum body and shell, it boasts cadmium plating and a green color. Operating across a temperature range of -55°C to 125°C, it has a voltage rating of 600V AC and 850V DC. Mounting options include panel, bulkhead, front side nut, and jam nut.
ITT KPT07A20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46mm |
| Gender | Receptacle |
| Length | 27.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A20-39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.