The KPT07A20-39SX is a terminal block with copper alloy contacts and gold plating, suitable for operating temperatures between -55°C and 125°C. It measures 27.2mm in length and 46mm in depth, with a straight orientation and solder termination. The terminal block features cadmium and chromate plating, with no strain relief provided.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46mm |
| Length | 27.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |