This 41-position circular connector features gold contact plating and a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C and is suitable for panel, bulkhead, and front side nut mounting. The connector is packaged in bulk and conforms to the MIL-DTL-26482 Series I, KPT series specification.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |