This 41-position through hole circular connector features a gold contact plating and a current rating of 7.5A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, KPT series. It can be mounted through a panel or bulkhead.
Checking distributor stock and pricing after the page loads.
ITT KPT07A20-41SEX technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |