41 Socket Contact Connector
Checking distributor stock and pricing after the page loads.
ITT KPT07A20-41SF0 technical specifications.
| Contact Type | Solder Cup |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| RoHS | Not Compliant |