
This circular connector features 11-pin contacts with a PIN gender and RCP gender, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 1275VDC and a maximum current rating of 22A. The connector is designed for use with a jam nut termination method and has a product diameter of 44.86mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT07B18-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 52.78 |
| Product Depth (mm) | 41.68 |
| Product Height (mm) | 41.68 |
| Product Diameter (mm) | 44.86 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT07B18-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.