This 12-position receptacle connector features a current rating of 13A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I and is made with a copper alloy contact material and gold plating. The connector has a body made of aluminium with cadmium plating and is available in a bulk packaging option. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
ITT KPT07E14-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07E14-12S to view detailed technical specifications.
No datasheet is available for this part.