Environmentally resistant circular connector, receptacle gender, featuring a 5-position configuration with 5 copper alloy contacts plated in gold. This straight orientation connector has a size 14 shell constructed from aluminum with cadmium plating. It supports a current rating of 13A, with a maximum operating temperature of 125°C and a minimum of -55°C. Mounting options include panel, bulkhead, front side nut, and jam nut, with solder termination and integrated strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT07F14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 44.9mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
