
This 19-contact female jam nut connector features copper alloy contacts with gold plating and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 7.5A and is packaged in bulk. The connector is designed for use with jam nut mounting and has a straight orientation. It also features strain relief with a cadmium and chromate plating.
ITT KPT07F1419SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Gender | Female |
| Length | 44.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07F1419SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.