
This 5-contact circular connector features a jam nut mount and is rated for a maximum current of 22A. The connector has a gold-plated contact material and a copper alloy base. It is available in bulk packaging and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is designed for straight orientation and has a strain relief feature with a termination of solder.
ITT KPT07F145SZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 44.9mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT07F145SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.