
General purpose circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 36 contacts with solder termination, rated for 7.5A maximum current. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. This jam nut receptacle offers panel or bulkhead mounting and operates within a temperature range of -55°C to 125°C. Includes strain relief and a straight orientation.
ITT KPT07F22-36P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 50.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F22-36P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.