Circular connector, size 22, featuring 55 contacts and 55 positions. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight orientation and solder termination. The copper alloy contacts are gold-plated, supporting a current rating of 7.5A. Designed for panel, bulkhead, and jam nut mounting, this receptacle includes strain relief and operates within a temperature range of -55°C to 125°C.
ITT KPT07F22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.5mm |
| Gender | Receptacle |
| Length | 50.3mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07F22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.