
This 3-pin cable mount circular connector features a right-angle body orientation and a maximum voltage rating of 1275VDC. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is designed for solder termination and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT08A12-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 49.2 |
| Product Height (mm) | 36.51 |
| Product Diameter (mm) | 26.49 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT08A12-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.