
This 41-contact right angle cable mount socket has a termination method of solder and a maximum operating temperature of 125 degrees Celsius. It can withstand a maximum voltage rating of 1275VDC or 1000VAC and a maximum current rating of 22 amps or 7.5 amps. The socket has a product length of 70.35mm, a product height of 52.66mm, and a product diameter of 42.09mm.
ITT KPT08A22-41S technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 70.35 |
| Product Height (mm) | 52.66 |
| Product Diameter (mm) | 42.09 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22/7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT08A22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.