
Right angle circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 15 gold-plated copper alloy contacts, aluminum shell with cadmium plating and green chromate finish. Rated for 600V AC and 850V DC, with a maximum current of 7.5A. Operates from -55°C to 125°C, offering solder termination and integrated strain relief for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT08B14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08B14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
