
This 41-contact right-angle male connector features a copper alloy contact material with gold plating and a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging or cable mounting and is plated with cadmium and chromate. It is not radiation hardened and is not RoHS compliant.
ITT KPT08B22-41S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT08B22-41S to view detailed technical specifications.
No datasheet is available for this part.